The MPLC0730L4R7 is a 2-terminal general purpose inductor from Tokin with a nominal inductance of 4.7uH and a tolerance of 20%. It has a maximum rated current of 5A and a DC resistance of 0.041 ohms. The inductor is not shielded and is designed for power inductor applications. It is available in a 0706-03M surface mount package.
Tokin MPLC0730L4R7 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.041 |
| Rated Current-Max | 5 |
| Test Frequency | 0.1 |
| Manufacturer Series | MPLC0730 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin MPLC0730L4R7 to view detailed technical specifications.
No datasheet is available for this part.