Tokin MPLC1040L1R0 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0055 |
| Rated Current-Max | 14.3 |
| Test Frequency | 0.1 |
| Manufacturer Series | MPLC1040 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin MPLC1040L1R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.