This general purpose inductor from Tokin has a nominal inductance of 1uH with a tolerance of 20%. It is designed for power inductor applications and has a maximum operating temperature of 120 degrees Celsius. The inductor is dual-ended and has a maximum rated current of 13.6A. It is not shielded and has a DC resistance of 0.006 ohms.
Tokin MPLCH0740L1R0 technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.006 |
| Rated Current-Max | 13.6 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin MPLCH0740L1R0 to view detailed technical specifications.
No datasheet is available for this part.