The MPLCH0740L1R5 is a general purpose inductor with a nominal inductance of 1.5uH and a tolerance of 20%. It has a maximum operating temperature of 120 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The inductor is designed for power inductor applications and has a DC resistance of 0.009 ohms. It is a dual-ended, non-shielded inductor with a rated current of 11.1A.
Tokin MPLCH0740L1R5 technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.009 |
| Rated Current-Max | 11.1 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin MPLCH0740L1R5 to view detailed technical specifications.
No datasheet is available for this part.