Tokin NR S 105 M 35 R 8 technical specifications.
| Capacitance | 1uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 4.8Ohm |
| Leakage Current | 0.5uA |
| Case Code | S |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tokin NR S 105 M 35 R 8 to view detailed technical specifications.
No datasheet is available for this part.