Tokin P.I-680LM technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.45 |
| Rated Current-Max | 0.8 |
| Test Frequency | 0.1 |
| Manufacturer Series | P.I |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin P.I-680LM to view detailed technical specifications.
No datasheet is available for this part.