This general purpose inductor from Tokin features a nominal inductance of 10uH with a tolerance of 20%. It has a dual ended terminal placement and a DC resistance of 0.084 ohms. The inductor is designed for power inductor applications and has a test frequency of 0.1 MHz. It is available in a surface mount package and has an operating temperature range of -20 to 120 degrees Celsius.
Tokin PLC-0735-100S technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.084 |
| Test Frequency | 0.1 |
| Manufacturer Series | PLC-0735 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin PLC-0735-100S to view detailed technical specifications.
No datasheet is available for this part.