The Tokin PLC-0760-180S is a general purpose inductor with a nominal inductance of 18uH and a tolerance of 20%. It has a DC resistance of 0.064 Ohm and is designed for power inductor applications. The inductor is available in a surface mount package and has a maximum operating temperature of 120 degrees Celsius. It is not shielded and has a test frequency of 0.1 MHz.
Tokin PLC-0760-180S technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.064 |
| Test Frequency | 0.1 |
| Manufacturer Series | PLC-0760 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin PLC-0760-180S to view detailed technical specifications.
No datasheet is available for this part.