The Tokin PLC-1235-100 is a general purpose inductor with a nominal inductance of 10uH and a tolerance of 20%. It has dual ended terminals and is designed for surface mount applications. The inductor operates within a temperature range of -25 to 120 degrees Celsius. With a DC resistance of 0.058 ohms, it is suitable for power inductor applications.
Tokin PLC-1235-100 technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.058 |
| Test Frequency | 0.1 |
| Manufacturer Series | PLC-1235 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin PLC-1235-100 to view detailed technical specifications.
No datasheet is available for this part.