The SBC3-681-361 is a through-hole general purpose inductor with a nominal inductance of 680uH and a tolerance of 10%. It is designed for use in DC-DC converter applications and has a maximum operating temperature of 105 degrees Celsius. The inductor has a radial terminal placement and a maximum rated current of 0.36A. It is not shielded and has a DC resistance of 1.62 ohms. The inductor is part of the SBC3 series from Tokin.
Tokin SBC3-681-361 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 1.62 |
| Rated Current-Max | 0.36 |
| Test Frequency | 0.01 |
| Manufacturer Series | SBC3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SBC3-681-361 to view detailed technical specifications.
No datasheet is available for this part.