Tokin SBCP-11HY220H technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.06 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.01 |
| Manufacturer Series | SBCP-11HY |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SBCP-11HY220H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.