Tokin SBCP-14HY102B technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 1.16 |
| Rated Current-Max | 0.59 |
| Test Frequency | 0.01 |
| Manufacturer Series | SBCP-14HY |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SBCP-14HY102B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.