Tokin SBCP-87HY470HB technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.15Ohm |
| Lead Style | Radial |
| Height | 8.5mm |
| Product Diameter | 9.5mm |
Download the complete datasheet for Tokin SBCP-87HY470HB to view detailed technical specifications.
No datasheet is available for this part.