Common Mode Chokes Dual 5uH 1kHz 0.5A 0.03Ohm DCR Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 6.4 |
| Length | 7.5 |
| Number of Functions | 2 |
| Height | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |