The SBT-0260 is a general purpose inductor with a nominal inductance of 60uH and a DC resistance of 0.05 ohms. It has a maximum rated current of 0.5A and a tolerance of 35%. The inductor is shielded and has a radial terminal placement. It is designed for use as a filter choke and is suitable for through-hole mounting. The SBT-0260 has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -25 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 35 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 60 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.05 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |