Tokin SC-01-E100G technical specifications.
| Number of Terminals | 4 |
| Width | 14 |
| Number of Functions | 2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SC-01-E100G to view detailed technical specifications.
No datasheet is available for this part.