Tokin SC-02-200 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Number of Functions | 2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 2000 |
| Inductor Type | COMMON MODE CHOKE |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.11 |
| Rated Current-Max | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SC-02-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.