Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TOKIN

SC-02-20GJ

Datasheet
Tokin

SC-02-20GJ

Single Phase EMI Filter, 250V, 50HzHz, ROHS COMPLIANT PACKAGE-4

  1. Passive Components
  2. Filters
  1. Passive Components
  2. Filters
  3. EMI / RFI Filters
  4. Power Line Filters

Quick Jump:

Technical Specifications

Tokin SC-02-20GJ technical specifications.

General

Max Operating Temperature
80
Min Operating Temperature
-25
Width
17
Length
17.5
Height
20

Compliance

RoHS
Yes
REACH
unknown
Military Spec
False

Datasheet

Tokin SC-02-20GJ Datasheet

Download the complete datasheet for Tokin SC-02-20GJ to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com