The SC-02-300JV common mode choke is a 2-channel inductor with a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a rated current of 2A and a DC resistance of 0.3 ohms. The inductor is a common mode choke with a nominal inductance of 44,000 microhenries and is not shielded. It is designed for use in common mode choke applications and is available in a through-hole package.
Tokin SC-02-300JV technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Number of Functions | 2 |
| Tolerance | 50 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 44000 |
| Inductor Type | COMMON MODE CHOKE |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.3 |
| Rated Current-Max | 2 |
| Manufacturer Series | SC-JV |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SC-02-300JV to view detailed technical specifications.
No datasheet is available for this part.