Tokin SC-03-10JS technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -25 |
| Width | 26 |
| Length | 29 |
| Height | 12 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SC-03-10JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.