Dual common mode choke with 1000µH inductance and 30A rated current. Features 0.006Ω DC resistance and operates across a -25°C to 65°C temperature range. This thru-hole component has 4 terminals in a dual in-line placement, designed for power and signal line applications.
Tokin SC-30-100 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Number of Functions | 2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 1000 |
| Inductor Type | COMMON MODE CHOKE |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.006 |
| Rated Current-Max | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SC-30-100 to view detailed technical specifications.
No datasheet is available for this part.