Tokin SCF-02-1300 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Length | 15 |
| Manufacturer Series | SCF SCF |
| Height | 15 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SCF-02-1300 to view detailed technical specifications.
No datasheet is available for this part.