Single-phase EMI/RFI power line filter designed for 250V AC operation at 50Hz. Features a compact package with dimensions of 12mm width, 15mm length, and 15mm height. Operates reliably within a temperature range of -25°C to 65°C. This component is ROHS compliant.
Tokin SCF-05-350 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -25 |
| Width | 12 |
| Length | 15 |
| Height | 15 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SCF-05-350 to view detailed technical specifications.
No datasheet is available for this part.