Tokin SCF27-15-700 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -25 |
| Width | 25.5 |
| Length | 34.5 |
| Height | 34.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SCF27-15-700 to view detailed technical specifications.
No datasheet is available for this part.