The SN-S3M-1010T is a surface mount inductor from Tokin with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features a general purpose inductor design with a nominal inductance of 10uH and a tolerance of 20%. The inductor is rated for a maximum current of 1A and has a DC resistance of 0.08 ohms. It is designed for use as a filter choke and is available in a surface mount package.
Tokin SN-S3M-1010T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.08 |
| Rated Current-Max | 1 |
| Manufacturer Series | SN-S3M |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SN-S3M-1010T to view detailed technical specifications.
No datasheet is available for this part.