Tokin SNG-25A-600 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 50 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 600 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.02 |
| Rated Current-Max | 16 |
| Test Frequency | 0.16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SNG-25A-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.