Tokin SS11H-08083-CH technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Length | 21 |
| Manufacturer Series | SS11H-CH |
| Height | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SS11H-08083-CH to view detailed technical specifications.
No datasheet is available for this part.