The Tokin SS11H-22013-CH is a dual common mode choke with a minimum inductance of 1300uH. It has a maximum DC current rating of 2.2A and a maximum DC resistance of 0.12 ohms. The choke features a minimum insulation resistance of 100M ohms and a voltage rating of 250VAC/DC. It can withstand a withstanding voltage of 2.4kVAC. The device is designed for through-hole mounting and has a product length of 21mm, product depth of 20mm, and a height of 16mm. It operates within a temperature range of -25°C to 120°C.
Tokin SS11H-22013-CH technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1300u(Min)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 2.2A |
| Max DC Resistance | 0.12Ohm |
| Minimum Insulation Resistance | >100MOhm |
| Voltage Rating | 250VAC|250VDC |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Product Length | 21mm |
| Product Depth | 20mm |
| Height | 16mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokin SS11H-22013-CH to view detailed technical specifications.
No datasheet is available for this part.