Tokin SS11H-30006-CH technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 600u(Min)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.063Ohm |
| Minimum Insulation Resistance | >100MOhm |
| Voltage Rating | 250VAC|250VDC |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Product Length | 21mm |
| Product Depth | 20mm |
| Height | 16mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokin SS11H-30006-CH to view detailed technical specifications.
No datasheet is available for this part.