Tokin SS11V-04350 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Number of Functions | 2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 35000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 2.6 |
| Rated Current-Max | 0.4 |
| Test Frequency | 0.001 |
| Manufacturer Series | SS11V |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SS11V-04350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.