The SS11V-11050 is a dual-function inductor from Tokin with a nominal inductance of 5000uH and a maximum rated current of 1.1A. It has a DC resistance of 0.4 ohms and is designed for use as a filter choke. The inductor is a general-purpose type and is not shielded. It is rated for operation between -25°C and 75°C.
Tokin SS11V-11050 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Number of Functions | 2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 5000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.4 |
| Rated Current-Max | 1.1 |
| Test Frequency | 0.001 |
| Manufacturer Series | SS11V |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SS11V-11050 to view detailed technical specifications.
No datasheet is available for this part.