Tokin SS11V-30006-CH technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Length | 22 |
| Manufacturer Series | SS11V-CH |
| Height | 21.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SS11V-30006-CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.