The SS28V-15100 is a dual common mode choke from Tokin with a voltage rating of 250VAC or 250VDC, a maximum DC current of 1.5A, and a minimum insulation resistance of over 100M ohms. It has a withstanding voltage of 2kVAC and is designed for through hole mounting. The device measures 30mm in length, 22mm in depth, and 35.5mm in height, with an operating temperature range of -25 to 120 degrees Celsius.
Tokin SS28V-15100 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 10000u(Min)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.35Ohm |
| Minimum Insulation Resistance | >100MOhm |
| Voltage Rating | 250VAC|250VDC |
| Withstand Voltage | 2kVAC |
| Mounting | Through Hole |
| Product Length | 30mm |
| Product Depth | 22mm |
| Height | 35.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
Download the complete datasheet for Tokin SS28V-15100 to view detailed technical specifications.
No datasheet is available for this part.