This dual common mode choke from Tokin features a minimum inductance of 7500uH and a maximum DC resistance of 0.22 ohms. It can withstand a voltage of up to 250VAC or 250VDC and has a minimum insulation resistance of greater than 100M ohms. The choke is designed for through-hole mounting and has a product length of 30mm, product depth of 22mm, and a height of 35.5mm. It operates within a temperature range of -25 to 120 degrees Celsius.
Tokin SS28V-20075 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 7500u(Min)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.22Ohm |
| Minimum Insulation Resistance | >100MOhm |
| Voltage Rating | 250VAC|250VDC |
| Withstand Voltage | 2kVAC |
| Mounting | Through Hole |
| Product Length | 30mm |
| Product Depth | 22mm |
| Height | 35.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokin SS28V-20075 to view detailed technical specifications.
No datasheet is available for this part.