This common mode choke from Tokin features a 4-terminal design with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The inductor has a nominal inductance of 4500 and a DC resistance of 0.16 ohms. It is rated for a maximum current of 2.5 amps and is designed for common mode choke applications. The choke is not shielded and has a dual in-line terminal placement.
Tokin SS28V-25045 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Number of Functions | 2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 4500 |
| Inductor Type | COMMON MODE CHOKE |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.16 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.001 |
| Manufacturer Series | SS28V |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SS28V-25045 to view detailed technical specifications.
No datasheet is available for this part.