The SS38H-38060 is a dual common mode choke with a minimum inductance of 6000uH and a maximum DC resistance of 0.14 ohms. It has a maximum DC current rating of 3.8A and a withstand voltage of 2kVAC. The device is rated for operation between -25°C and 120°C and is designed for through hole mounting. It meets the requirements for insulation resistance with a minimum value of 100M ohms.
Tokin SS38H-38060 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 6000u(Min)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 3.8A |
| Max DC Resistance | 0.14Ohm |
| Minimum Insulation Resistance | >100MOhm |
| Voltage Rating | 250VAC|250VDC |
| Withstand Voltage | 2kVAC |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
Download the complete datasheet for Tokin SS38H-38060 to view detailed technical specifications.
No datasheet is available for this part.