The SSB-0505-2R2 is a general purpose inductor from Tokin with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a rated current of 1.3A and a DC resistance of 0.06 ohms. The inductor is a surface mount device with a package size of 5.6x5.3x5mm and dual-ended terminals. It is suitable for use as a filter choke.
Tokin SSB-0505-2R2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 5.6 |
| Tolerance | 20 |
| Package Width | 5.3 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.06 |
| Rated Current-Max | 1.3 |
| Test Frequency | 0.01 |
| Manufacturer Series | SSB-0505 |
| Series | SSB-0505 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SSB-0505-2R2 to view detailed technical specifications.
No datasheet is available for this part.