Tokin SSB14-151 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 14 |
| Tolerance | 10 |
| Package Width | 11.6 |
| Package Height | 7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.71 |
| Rated Current-Max | 0.6 |
| Test Frequency | 0.01 |
| Manufacturer Series | SSB14 |
| Series | SSB14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SSB14-151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.