Tokin SSB15-101 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 2.2A |
| Max DC Resistance | 0.32Ohm |
| Product Length | 11.6mm |
| Height | 8.5mm |
| Product Depth | 14mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokin SSB15-101 to view detailed technical specifications.
No datasheet is available for this part.