Tokin SSB443R3 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.5A |
| Maximum Saturation Current | 3.9A |
| Max DC Resistance | 0.1Ohm |
| Product Length | 4.8mm |
| Height | 5.5mm |
| Product Depth | 6.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokin SSB443R3 to view detailed technical specifications.
No datasheet is available for this part.