Tokin SSB84-3R3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 20 |
| Package Width | 8.3 |
| Package Height | 6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.05 |
| Rated Current-Max | 1.9 |
| Test Frequency | 0.01 |
| Manufacturer Series | SSB84 |
| Series | SSB84 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SSB84-3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.