Tokin SSR10V-05595 technical specifications.
| Width | 13 |
| Length | 23.5 |
| Height | 21 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SSR10V-05595 to view detailed technical specifications.
No datasheet is available for this part.