Tokin ST-101A technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -20 |
| Width | 10.5 |
| Length | 16 |
| Number of Functions | 2 |
| Height | 20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin ST-101A to view detailed technical specifications.
No datasheet is available for this part.