Tokin ST-110AH technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -20 |
| Width | 15.5 |
| Length | 17 |
| Number of Functions | 2 |
| Height | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin ST-110AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.