Tokin ST-110AV technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 17 |
| Product Depth (mm) | 11 |
| Product Height (mm) | 17 |
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 27k(Min)Ohm |
| Test Frequency | 500kHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 3Ohm |
| Minimum Insulation Resistance | >10MOhm |
| Voltage Rating | 50VDC |
| Withstand Voltage | 500VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | SBG97 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Tokin ST-110AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.