Data Line Filter, 2 Function(s), 250V, 0.4A, ROHS COMPLIANT PACKAGE-4
Tokin SU10VFC-R04250 technical specifications.
| Width | 15.5 |
| Length | 18 |
| Number of Functions | 2 |
| Height | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SU10VFC-R04250 to view detailed technical specifications.
No datasheet is available for this part.