The SU16H-12035 is a dual common mode choke with a voltage rating of 250VAC and a maximum DC current of 1.2A. It has a minimum insulation resistance of over 100M and a maximum DC resistance of 0.3. The choke has a withstanding voltage of 2.4kVAC and is designed for through hole mounting. It operates over a temperature range of -25 to 105 degrees Celsius.
Tokin SU16H-12035 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 3500u(Min)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.3Ohm |
| Minimum Insulation Resistance | >100MOhm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Product Length | 21mm |
| Product Depth | 19mm |
| Height | 16mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokin SU16H-12035 to view detailed technical specifications.
No datasheet is available for this part.