The SU16V-08080 from Tokin is a dual common mode choke with a minimum inductance of 8000uH. It features a voltage rating of 250VAC and withstands up to 2.4kVAC. The component is designed for through hole mounting and operates within a temperature range of -25 to 105 degrees Celsius.
Tokin SU16V-08080 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 8000u(Min)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.8Ohm |
| Minimum Insulation Resistance | >100MOhm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Product Length | 18mm |
| Product Depth | 16mm |
| Height | 20mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokin SU16V-08080 to view detailed technical specifications.
No datasheet is available for this part.