The SU16V-10040 is a dual common mode choke from Tokin, designed for use in power and signal line applications. It features a minimum inductance of 4000uH and a maximum DC current rating of 1A. The device has a voltage rating of 250VAC and withstands a withstanding voltage of 2.4kVAC. It is designed for through hole mounting and has a minimum operating temperature of -25°C and a maximum operating temperature of 105°C.
Tokin SU16V-10040 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 4000u(Min)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.4Ohm |
| Minimum Insulation Resistance | >100MOhm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Product Length | 18mm |
| Product Depth | 16mm |
| Height | 20mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokin SU16V-10040 to view detailed technical specifications.
No datasheet is available for this part.