The SU16V-12035 is a dual common mode choke with a voltage rating of 250VAC and a withstand voltage of 2.4kVAC. It can handle a maximum DC current of 1.2A and has a minimum insulation resistance of 100M. The choke is designed for through hole mounting and has a product length of 18, product depth of 16, and a height of 20. It operates within a temperature range of -25 to 105 degrees Celsius.
Tokin SU16V-12035 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 3500u(Min)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.3Ohm |
| Minimum Insulation Resistance | >100MOhm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Product Length | 18mm |
| Product Depth | 16mm |
| Height | 20mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokin SU16V-12035 to view detailed technical specifications.
No datasheet is available for this part.